Subtotal (1 set)*
PHP2,587.97
(exc. VAT)
PHP2,898.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,587.97 |
*price indicative
- RS Stock No.:
- 692-939
- Mfr. Part No.:
- 2608833910
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hammer Drill Bit is engineered for efficient and effortless drilling in tough materials. It features a Durable carbide tip and has an SDS-Plus shank, making it compatible with all SDS Plus rotary hammers.
Activteq Centring Tip
Serrated design facilitates effortless drilling and helps prevent jamming
AWB Brazing and Hardening Technology
Wear indicator visible mark on the bit for indicating accurately positioning metal anchors
Related links
- Bosch
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 91-Piece, HSS Bits
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 103-Piece, Steel Bits
