Subtotal (1 pack of 7 units)*
PHP5,614.56
(exc. VAT)
PHP6,288.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,614.56 | PHP802.08 |
*price indicative
- RS Stock No.:
- 673-900
- Mfr. Part No.:
- 2608900648
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for high precision drilling across various materials. Its Advanced centre tip ensures accurate starting holes, while the high-performance carbide tip, refined through fine grinding, promotes durability and efficiency. With an optimised dust extraction channel, this drill bit enables fast and efficient drilling, making it suitable for professional building trades and versatile enough for use on concrete, stone, brick, soft ceramic tile, sheet metal, wood, and plastic. Its cylindrical shank is compatible with standard three-jaw drill chucks, ensuring convenient use across different drilling applications.
Ideal for drilling holes into multiple materials, enhancing versatility
Designed for use in impact mode on concrete and stone, and rotary mode on softer materials
Offers maximum precision, making it suitable for the building trades
Up to five times more precise than the Bosch CYL-3 drill bit, ensuring exceptional accuracy
Cylindrical shank compatible with three-jaw drill chucks for ease of use
High-performance carbide tip manufactured through fine grinding for enhanced durability
Optimised dust extraction channel allows for Faster drilling and reduced clean-up
Related links
- Bosch
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 91-Piece, HSS Bits
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 103-Piece, Steel Bits
