Bosch
- RS Stock No.:
- 673-780
- Mfr. Part No.:
- 2608577316
- Manufacturer:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP550.37
(exc. VAT)
PHP616.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP550.37 | PHP55.037 |
*price indicative
- RS Stock No.:
- 673-780
- Mfr. Part No.:
- 2608577316
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
HSS Twist Drill Bit PointTeQ enables fast drilling in metal
Cylindrical shank compatible with three-jaw drill chucks
Self-centering tip prevents wandering, making quick and easy drilling starts possible
Related links
- Bosch
- Bosch 8-Piece Wood Set for Wood 3 mm Min, Wood Bits
- Bosch 4-Piece Twist Set for Multi-Material 4 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
