Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 663-593
- Mfr. Part No.:
- 40028087.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,842.42
(exc. VAT)
PHP140,943.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,842.42 |
*price indicative
- RS Stock No.:
- 663-593
- Mfr. Part No.:
- 40028087.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 107.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 107.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is the ideal storage solution for any workspace requiring robust organisation. Crafted from heavy-duty, reinforced steel, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can handle even the most demanding environments. Each of the 100% extension drawers is designed for easy access and optimum storage, accommodating a range of items with varying sizes. Finished in a durable powder-coated paint that combines RAL 7035 light grey and RAL 3004 crimson red, the cabinet is both aesthetically pleasing and resilient. It is perfectly sized to fit in most workspaces while providing an effective organisational system.
Heavy duty reinforced steel construction offers exceptional durability
100 percent extension drawers provide full access to stored items enhancing usability
Drawer configurations include various heights tailored for diverse storage needs
Powder coated finish ensures long lasting wear and excellent resistance to scratches
Available in a stylish combination of light grey and crimson red to fit modern workspace aesthetics
Designed to accommodate loads of up to 75kg per drawer perfect for heavy tools
Compact dimensions make it suitable for tight spaces while maximising storage efficiency
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 1 m x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
