Bott Cabinet 6, Steel, 900 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 662-722
- Mfr. Part No.:
- 40028115.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP131,465.76
(exc. VAT)
PHP147,241.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,465.76 |
*price indicative
- RS Stock No.:
- 662-722
- Mfr. Part No.:
- 40028115.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 115.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 115.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to meet demanding organisational needs, providing robust and reliable storage solutions for various settings. This cabinet features a heavy-duty reinforced steel housing able to support a total capacity of up to 1.5 tonnes, ensuring durability and strength. Each of the 100% extension drawers allows for effortless access to contents. Finished in a sleek powder coat paint, it combines aesthetics and practicality, making it ideal for both industrial and office environments. With a thoughtful drawer configuration accommodating varying heights, this cabinet is perfect for storing tools, files, or other equipment securely and efficiently.
Heavy duty reinforced steel housing ensures durability
100 percent extension drawers provide full access to stored contents
Powder coated surface enhances aesthetics and protects against wear
Available in light grey and anthracite grey to suit various environments
Each drawer has a load capacity of 75 kg allowing for substantial storage
Compact dimensions fit well in limited spaces
Related links
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Grey
