Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Grey
- RS Stock No.:
- 662-025
- Mfr. Part No.:
- 40020129.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,085.92
(exc. VAT)
PHP134,496.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,085.92 |
*price indicative
- RS Stock No.:
- 662-025
- Mfr. Part No.:
- 40020129.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 94.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 94.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for optimal organization and storage efficiency. This robust unit features a heavy-duty, reinforced steel housing that accommodates a total capacity of up to 1.5 tones, making it ideal for both professional and industrial environments. With 100% extension drawers, accessing equipment and tools is simplified, while the combination of various drawer heights provides tailored storage solutions for different items. Finished in a durable powder coat paint, the cabinet boasts a striking combination of light grey and anthracite grey, ensuring that it not only performs well but also complements any workspace aesthetic. Whether in a workshop or on the factory floor, this cabinet stands out as a dependable asset for enhancing productivity and maintaining order.
Constructed from heavy-duty, reinforced sheet steel for enhanced durability
Supports an impressive total load capacity of 1.5 tones
Features 100% extension drawers for easy access to stored items
Includes a versatile drawer configuration to accommodate different storage needs
Finished with a resilient powder coat in both light grey and anthracite grey for added style
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
