Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-763
- Mfr. Part No.:
- 40028088.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP174,407.43
(exc. VAT)
PHP195,336.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,407.43 |
*price indicative
- RS Stock No.:
- 661-763
- Mfr. Part No.:
- 40028088.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 107.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 107.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is the ideal storage solution for any workspace requiring robust organisation. Crafted from heavy-duty, reinforced steel, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can handle even the most demanding environments. Each of the 100% extension drawers is designed for easy access and optimum storage, accommodating a range of items with varying sizes.
Drawer configurations include various heights tailored for diverse storage needs
Powder coated finish ensures long lasting wear and excellent resistance to scratches
Available in a stylish combination of light grey and crimson red to fit modern workspace aesthetics
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
