Bott Cabinet 5, Steel, 600 mm x 525mm x 650 mm, Light Grey
- RS Stock No.:
- 661-663
- Mfr. Part No.:
- 40011061.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,241.91
(exc. VAT)
PHP89,870.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,241.91 |
*price indicative
- RS Stock No.:
- 661-663
- Mfr. Part No.:
- 40011061.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 58.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 58.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed for robust storage solutions, offering a practical and durable option for both personal and professional environments. Constructed with a heavy-duty, reinforced steel housing, this cabinet safely supports up to 1.5 tones of total capacity, ensuring reliability for various storage needs. Each drawer provides 100% extension access, making it easy to organize and retrieve items. Finished in a sleek RAL 7035 light grey powder coat, this cabinet seamlessly blends functionality with a modern aesthetic, making it a valuable addition to any workspace.
Heavy-duty steel construction supports a total capacity of up to 1.5 tones
Five drawers with 100% extension for easy access
Drawer configuration includes varying heights of 75mm, 100mm, and 150mm to accommodate diverse storage needs
Durable powder coat finish in RAL 7035 light grey ensures long-lasting appeal
Robust drawer load capacity of 75 kg for each drawer
Related links
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Anthracite
