RS PRO Self-Closing Drawer Runner, 100kg Load 1 m
- RS Stock No.:
- 733-462
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP14,868.94
(exc. VAT)
PHP16,653.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,868.94 |
*price indicative
- RS Stock No.:
- 733-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Runner | |
| Series | 5819 | |
| Closed Length | 1m | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 1m | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Runner | ||
Series 5819 | ||
Closed Length 1m | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 1m | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 1000 mm Drawer Runner, Zinc Finish
The RS PRO 1000 mm Drawer Runner is designed for heavy-duty applications, providing smooth and reliable operation for drawers in industrial settings. With a self-closing mechanism, it ensures secure closure and ease of use, making it Ideal for environments where durability and functionality are paramount.
Features and Benefits
Closed Length: 1000 mm for accommodating large drawers
Self-Closing: Ensures secure and automatic closure
Zinc Finish: Provides corrosion resistance for longevity
Maximum Load: Supports up to 100 kg for heavy-duty applications
Overall Height: 57.4 mm for Compact installation
Travel Length: 1000 mm for full extension and accessibility
Self-Closing: Ensures secure and automatic closure
Zinc Finish: Provides corrosion resistance for longevity
Maximum Load: Supports up to 100 kg for heavy-duty applications
Overall Height: 57.4 mm for Compact installation
Travel Length: 1000 mm for full extension and accessibility
Applications
Industrial storage solutions
Heavy-duty cabinetry
Commercial kitchens
Warehouse equipment
Heavy-duty cabinetry
Commercial kitchens
Warehouse equipment
Additional Information
Complies with industry standards for drawer runners
Suitable for use in environments requiring robust and reliable drawer systems
Suitable for use in environments requiring robust and reliable drawer systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
