RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS Stock No.:
- 733-456
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP6,699.47
(exc. VAT)
PHP7,503.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,699.47 |
*price indicative
- RS Stock No.:
- 733-456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 5819 | |
| Product Type | Drawer Runner | |
| Closed Length | 450mm | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 450mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 5819 | ||
Product Type Drawer Runner | ||
Closed Length 450mm | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 450mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 450 mm Drawer Runner, Zinc Finish
The RS PRO 450 mm Drawer Runner is designed for efficient and smooth operation in various industrial and commercial applications. With a self-closing mechanism and a robust zinc finish, it ensures durability and reliability under a maximum load of 100 kg.
Features and Benefits
Self-Closing: Provides automatic closure for convenience and safety.
Zinc Finish: Offers corrosion resistance for extended lifespan.
450 mm Travel Length: Ensures full extension for easy access.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Height: At 57.4 mm, it fits into tight spaces efficiently.
Zinc Finish: Offers corrosion resistance for extended lifespan.
450 mm Travel Length: Ensures full extension for easy access.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Height: At 57.4 mm, it fits into tight spaces efficiently.
Applications
Industrial storage solutions
Commercial cabinetry
Heavy-duty drawer systems
Commercial cabinetry
Heavy-duty drawer systems
Additional Information
Complies with industry standards for load capacity and durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1 m
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
