RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
- RS Stock No.:
- 733-457
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP7,394.00
(exc. VAT)
PHP8,281.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,394.00 |
*price indicative
- RS Stock No.:
- 733-457
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Runner | |
| Closed Length | 500mm | |
| Series | 5819 | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 500mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Runner | ||
Closed Length 500mm | ||
Series 5819 | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 500mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, Zinc Finish
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a maximum load capacity of 100 kg, this drawer runner ensures durability and strength, making it Ideal for heavy-duty use. The zinc finish offers corrosion resistance, enhancing the longevity of the product.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, providing convenience and ease of use.
Zinc Finish: Offers excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty applications.
500 mm Travel Length: Provides ample extension for full access to drawer contents.
Overall Height: Compact design with a height of 57.4 mm, fitting various drawer sizes.
Zinc Finish: Offers excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty applications.
500 mm Travel Length: Provides ample extension for full access to drawer contents.
Overall Height: Compact design with a height of 57.4 mm, fitting various drawer sizes.
Applications
Office furniture
Industrial storage solutions
Residential cabinetry
Retail display units
Industrial storage solutions
Residential cabinetry
Retail display units
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing drawers.
Suitable for both new installations and retrofitting existing drawers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1 m
