RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm

This image is representative of the product range

Subtotal (1 pair)*

PHP8,904.97

(exc. VAT)

PHP9,973.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,904.97

*price indicative

RS Stock No.:
733-450
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Length

700mm

Product Type

Drawer Runner

Series

53131

Closing Type

Self-Closing

Finish

Zinc

Travel Length

700mm

Extension

100%

Overall Height

51mm

Maximum Load

75kg

RoHS Status: Exempt

COO (Country of Origin):
DK

RS PRO 700 mm Self-Closing Drawer Runner


The RS PRO 700 mm Self-Closing Drawer Runner is designed to provide smooth and efficient operation for heavy-duty drawers. With a maximum load capacity of 75 kg, it ensures reliable performance in industrial and commercial settings. The zinc finish offers enhanced durability and resistance to corrosion, making it Ideal for long-term use.

Features and Benefits


Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides corrosion resistance for extended product life.
75 kg Maximum Load: Supports heavy-duty applications with ease.
700 mm Travel Length: Allows full extension for easy access to drawer contents.
51 mm Overall Height: Compact design suitable for various installations.

Applications


Industrial storage units
Commercial cabinetry
Workshop tool drawers
Office furniture

Additional Information


Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing drawers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy