RS PRO Self-Closing Drawer Runner, 75kg Load 250 mm

This image is representative of the product range

Subtotal (1 pair)*

PHP3,226.81

(exc. VAT)

PHP3,614.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,226.81

*price indicative

RS Stock No.:
733-443
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drawer Runner

Closed Length

250mm

Series

53131

Finish

Zinc

Closing Type

Self-Closing

Travel Length

250mm

Extension

100%

Overall Height

51mm

Maximum Load

75kg

RoHS Status: Exempt

COO (Country of Origin):
DK

RS PRO 250 mm Self-Closing Drawer Runner


The RS PRO 250 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a robust construction and a zinc finish, it ensures durability and resistance to corrosion, making it Ideal for heavy-duty applications.

Features and Benefits


Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 75 kg, suitable for heavy-duty use.
Compact Design: Overall height of 51 mm allows for versatile installation in tight spaces.
Travel Length: 250 mm travel length for full access to drawer contents.

Applications


Industrial storage solutions
Commercial cabinetry
Office furniture
Retail display units

Additional Information


Complies with industry standards for drawer runners
Ideal for environments requiring frequent drawer use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy