RS PRO Self-Closing Drawer Runner, 75kg Load 300 mm
- RS Stock No.:
- 733-444
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP3,969.49
(exc. VAT)
PHP4,445.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,969.49 |
*price indicative
- RS Stock No.:
- 733-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Runner | |
| Closed Length | 300mm | |
| Series | 53131 | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 300mm | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Runner | ||
Closed Length 300mm | ||
Series 53131 | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 300mm | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 300 mm Self-Closing Drawer Runner
The RS PRO 300 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a robust zinc finish and a maximum load capacity of 75 kg, it ensures durability and strength. Ideal for both residential and commercial use, this drawer runner enhances functionality and longevity.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close smoothly and securely, reducing wear and tear.
Zinc Finish: Provides corrosion resistance for extended product life.
300 mm Travel Length: Offers ample extension for easy access to drawer contents.
75 kg Maximum Load: Supports heavy-duty applications, accommodating a wide range of items.
51 mm Overall Height: Compact design suitable for various drawer sizes.
Zinc Finish: Provides corrosion resistance for extended product life.
300 mm Travel Length: Offers ample extension for easy access to drawer contents.
75 kg Maximum Load: Supports heavy-duty applications, accommodating a wide range of items.
51 mm Overall Height: Compact design suitable for various drawer sizes.
Applications
Office furniture
Kitchen cabinetry
Retail display units
Industrial storage solutions
Kitchen cabinetry
Retail display units
Industrial storage solutions
Additional Information
Complies with industry standards for drawer runners
Suitable for both new installations and replacements
Suitable for both new installations and replacements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 250 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 1.05 m
