RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS Stock No.:
- 733-436
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP6,410.59
(exc. VAT)
PHP7,179.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,410.59 |
*price indicative
- RS Stock No.:
- 733-436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Runner | |
| Closed Length | 450mm | |
| Series | CC | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 450mm | |
| Extension | 1 | |
| Overall Height | 51mm | |
| Maximum Load | 45kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Runner | ||
Closed Length 450mm | ||
Series CC | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 450mm | ||
Extension 1 | ||
Overall Height 51mm | ||
Maximum Load 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, Zinc Finish
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a closed length and travel length of 450 mm, it ensures a full extension for easy access. The zinc finish offers durability and resistance to corrosion, making it suitable for demanding environments.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 45 kg, suitable for heavy-duty applications.
Full Extension: Allows complete access to the drawer's contents with a 450 mm travel length.
Compact Design: Overall height of 51 mm fits into tight spaces without compromising functionality.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
Maximum Load Capacity: Supports up to 45 kg, suitable for heavy-duty applications.
Full Extension: Allows complete access to the drawer's contents with a 450 mm travel length.
Compact Design: Overall height of 51 mm fits into tight spaces without compromising functionality.
Applications
Industrial storage solutions
Commercial cabinetry
Office furniture
Retail display units
Commercial cabinetry
Office furniture
Retail display units
Additional Information
Complies with industry standards for drawer runners
Suitable for use in environments where durability and reliability are critical
Suitable for use in environments where durability and reliability are critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
