RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm

Subtotal (1 pair)*

PHP4,558.51

(exc. VAT)

PHP5,105.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,558.51

*price indicative

RS Stock No.:
733-422
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Length

700mm

Series

757

Product Type

Drawer Runner

Finish

Zinc

Closing Type

Self-Closing

Travel Length

700mm

Extension

100%

Overall Height

46mm

Maximum Load

45kg

RoHS Status: Exempt

COO (Country of Origin):
DK

RS PRO 700 mm Self-Closing Drawer Runner


The RS PRO 700 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a robust zinc finish, it ensures durability and resistance to corrosion, making it Ideal for both industrial and residential use. The self-closing mechanism enhances convenience by ensuring drawers close securely without manual effort.

Features and Benefits


Self-Closing Mechanism: Ensures drawers close securely and effortlessly.
Zinc Finish: Provides excellent corrosion resistance and durability.
Maximum Load Capacity: Supports up to 45 kg, suitable for heavy-duty applications.
700 mm Travel Length: Allows for full extension of drawers for easy access.
Compact Design: Overall height of 46 mm fits into tight spaces.

Applications


Industrial storage units
Residential kitchen cabinets
Office furniture
Retail display units

Additional Information


Complies with relevant industry standards for drawer runners.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy