RS PRO Self-Closing Drawer Runner, 60kg Load 300 mm
- RS Stock No.:
- 726-460
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
PHP2,243.41
(exc. VAT)
PHP2,512.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,243.41 |
*price indicative
- RS Stock No.:
- 726-460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Runner | |
| Series | H757 | |
| Closed Length | 300mm | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 300mm | |
| Extension | 100% | |
| Overall Height | 47mm | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Runner | ||
Series H757 | ||
Closed Length 300mm | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 300mm | ||
Extension 100% | ||
Overall Height 47mm | ||
Maximum Load 60kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 300 mm Self-Closing Drawer Runner
The RS PRO 300 mm Self-Closing Drawer Runner is designed to provide smooth and efficient operation for drawers in various industrial and commercial settings. With a robust zinc finish, this drawer runner ensures durability and a maximum load capacity of 60 kg, making it Ideal for heavy-duty applications.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides corrosion resistance and enhances longevity.
300 mm Travel Length: Allows for full extension and easy access to drawer contents.
60 kg Maximum Load: Supports heavy loads, suitable for industrial use.
Compact Design: Overall height of 47 mm fits into tight spaces.
Zinc Finish: Provides corrosion resistance and enhances longevity.
300 mm Travel Length: Allows for full extension and easy access to drawer contents.
60 kg Maximum Load: Supports heavy loads, suitable for industrial use.
Compact Design: Overall height of 47 mm fits into tight spaces.
Applications
Industrial storage units
Commercial cabinetry
Office furniture
Warehouse shelving systems
Commercial cabinetry
Office furniture
Warehouse shelving systems
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing drawers.
Suitable for both new installations and retrofitting existing drawers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
