RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm

This image is representative of the product range

Subtotal (1 pair)*

PHP3,370.22

(exc. VAT)

PHP3,774.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,370.22

*price indicative

RS Stock No.:
733-439
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

H757

Product Type

Drawer Runner

Closed Length

400mm

Closing Type

Self-Closing

Finish

Zinc

Travel Length

400mm

Extension

100%

Overall Height

47mm

Maximum Load

60kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 400 mm Self-Closing Drawer Runner


The RS PRO 400 mm Self-Closing Drawer Runner is designed to provide smooth and efficient drawer operation in various industrial and commercial settings. With a robust zinc finish, this runner ensures durability and reliability, supporting a maximum load of 60 kg.

Features and Benefits


Self-Closing Mechanism: Enhances convenience by automatically closing the drawer.
Zinc Finish: Provides corrosion resistance for long-lasting performance.
400 mm Travel Length: Allows for full extension of the drawer for easy access.
60 kg Maximum Load: Supports heavy-duty applications.
Compact Design: Overall height of 47 mm fits into tight spaces.

Applications


Industrial storage units
Commercial cabinetry
Office furniture
Retail display fixtures

Additional Information


Complies with industry standards for drawer runners.
Suitable for both new installations and retrofitting existing systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy