3M VHB GPH‑110GF Grey Adhesive Tape, Acrylic Backing, 15mm x 33 m

N

Subtotal (1 box of 18 units)*

PHP53,854.84

(exc. VAT)

PHP60,317.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP53,854.84PHP2,991.936

*price indicative

RS Stock No.:
834-255
Mfr. Part No.:
7100168778
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Adhesive Tape

Backing Material

Acrylic

Tape Type

Double Sided

Width

15mm

Length

33m

Thickness

1.1mm

Colour

Grey

Trade Name

VHB GPH‑110GF

Maximum Operating Temperature

150°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M robust double-sided acrylic foam tape designed for permanent bonding of various substrates, ensuring excellent strength and durability in demanding environments.

Provides a fast, easy-to-use permanent bonding method with high strength

Virtually invisible fastening maintains smooth surfaces

Replaces mechanical fasteners, enabling cleaner designs

Resists high temperatures during assembly processes, up to 230°C

Offers high initial tack for immediate handling strength

Creates a permanent seal against moisture and water infiltration

Adheres readily to many types of materials for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy