3M VHB GPH‑110GF Grey VHB Tape, 25mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 834-293
- Mfr. Part No.:
- 7100342649
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP4,349.98
(exc. VAT)
PHP4,871.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,349.98 |
*price indicative
- RS Stock No.:
- 834-293
- Mfr. Part No.:
- 7100342649
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | VHB Tape | |
| Width | 25mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB GPH‑110GF | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type VHB Tape | ||
Width 25mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Trade Name VHB GPH‑110GF | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 150°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape offering permanent bonding solutions for various substrates. Its conformable design ensures strong adhesion, even with slightly mismatched surfaces, making it Ideal for demanding applications.
Fast and easy-to-use, providing high strength and long-term durability
Eliminates the need for mechanical fasteners or liquid adhesives
Superior temperature resistance suitable for powder coating and paint processes
Creates a permanent seal against water and moisture for added reliability
Related links
- 3M VHB GPH VHB Grey VHB Tape 600 μm Thick
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB GPH‑110GF Grey Adhesive Tape 15mm x 33 m
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB GPH Grey Adhesive Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick