3M VHB GPH VHB Grey VHB Tape, 25mm x 33 m, 600 μm Thick
- RS Stock No.:
- 876-992
- Mfr. Part No.:
- 7100343315
- Manufacturer:
- 3M
N
Subtotal (1 reel of 33 metres)*
PHP4,194.46
(exc. VAT)
PHP4,697.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP4,194.46 | PHP127.105 |
*price indicative
- RS Stock No.:
- 876-992
- Mfr. Part No.:
- 7100343315
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | VHB Tape | |
| Thickness | 600μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 25N/cm | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 10°C | |
| Tensile Strength | 630kPa | |
| Standards/Approvals | ISO 9239-1 | |
| Maximum Operating Temperature | 230°C | |
| Model Number | VHB GPH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type VHB Tape | ||
Thickness 600μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 25N/cm | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 10°C | ||
Tensile Strength 630kPa | ||
Standards/Approvals ISO 9239-1 | ||
Maximum Operating Temperature 230°C | ||
Model Number VHB GPH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M VHB Tape high-strength, grey double-sided acrylic foam tape designed for permanent bonding of various substrates, providing excellent high-temperature resistance and ensuring smooth surface aesthetics.
Fast and efficient bonding method with long-term durability
Virtually invisible bonding solution that enhances surface appearance
Suitable for replacing mechanical fasteners and liquid adhesives
Resistant to high temperatures, handling conditions up to 450°F (230°C)
Related links
- 3M VHB GPH‑110GF Grey VHB Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB GPH‑110GF Grey Adhesive Tape 15mm x 33 m
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick