3M 4912F White Double Sided Tape, Acrylic Foam Backing, 15mm x 16.5 mm

N

Subtotal (1 box of 5 units)*

PHP30,664.45

(exc. VAT)

PHP34,344.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP30,664.45PHP6,132.89

*price indicative

RS Stock No.:
834-218
Mfr. Part No.:
7000072301
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Acrylic Foam

Tape Type

Double Sided

Product Type

Double Sided Tape

Width

15mm

Length

16.5mm

Thickness

2mm

Colour

White

Adhesive Material

Acrylic

Trade Name

4912F

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M VHB tape is a versatile adhesive solution that provides strong bonding capabilities for a variety of applications. Ideal for creating permanent joins, it ensures a durable, reliable performance in both interior and exterior settings.

This adhesive provides an immediate bond upon contact, enabling swift assembly

The tape maintains a virtually invisible appearance, ensuring aesthetic continuity

Designed for high and medium energy surfaces, it adapts to various materials

Its viscoelastic properties afford flexibility in design and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy