3M 4912F White Double Sided Tape, Acrylic Foam Backing, 19mm x 16.5 mm
- RS Stock No.:
- 834-219
- Mfr. Part No.:
- 7000072302
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP7,152.59
(exc. VAT)
PHP8,010.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,152.59 |
*price indicative
- RS Stock No.:
- 834-219
- Mfr. Part No.:
- 7000072302
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Sided | |
| Backing Material | Acrylic Foam | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 16.5mm | |
| Thickness | 2mm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Trade Name | 4912F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Sided | ||
Backing Material Acrylic Foam | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 16.5mm | ||
Thickness 2mm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Trade Name 4912F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M VHB adhesive tape is a versatile bonding solution designed for high-performance applications. Its pressure-sensitive properties provide immediate adhesion, ensuring reliable and enduring connections across a range of materials in various environments.
High resistance and durability make it suitable for long-term use
Pressure-sensitive adhesive allows for instant bonding upon contact
Offers flexibility in design with excellent viscoelastic properties
Creates virtually invisible bonds, maintaining surface aesthetics
Related links
- 3M 4912F White Double Sided Tape 15mm x 16.5 mm
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 19mm x 33 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Hi-Bond VST 9130 Transparent Double Sided Tape Acrylic Foam Backing, 19mm x 100 m
- Tesa ACXplus 70730 Black Double Sided Tape 6mm x 10 m
- Tesa PRO 66792 White Double Sided Tape 19mm x 5 m