Tesa 7078 Black Foam Tape, Acrylic Foam Backing, 40mm x 50 m
- RS Stock No.:
- 775-297
- Mfr. Part No.:
- 07078-00012-24
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-297
- Mfr. Part No.:
- 07078-00012-24
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Foam | |
| Product Type | Foam Tape | |
| Backing Material | Acrylic Foam | |
| Width | 40mm | |
| Length | 50m | |
| Thickness | 2mm | |
| Colour | Black | |
| Adhesive Material | Acrylic | |
| Trade Name | 7078 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL Standard 879 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Foam | ||
Product Type Foam Tape | ||
Backing Material Acrylic Foam | ||
Width 40mm | ||
Length 50m | ||
Thickness 2mm | ||
Colour Black | ||
Adhesive Material Acrylic | ||
Trade Name 7078 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL Standard 879 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa black acrylic foam tape is designed for demanding outdoor bonding applications, combining excellent temperature resistance with exceptional cold shock resistance down to -40°C.
Outstanding cold shock performance down to -40 °C
Compatible with adhesion promoters for reliable outdoor bonding
Visco-elastic foamed acrylic core compensates for thermal elongation
Total thickness of 2000 μm for robust bonding
Long-term temperature resistance of 120 °C and short-term of 220 °C
Related links
- Tesa 7076 Black Tape Acrylic Foam Backing, 40mm x 18 m
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 25mm x 18 m
- Tesa ACXplus 70730 Black Double Sided Tape 6mm x 10 m
- Tesa ACXplus 7078 Black Foam Tape 18 m, 2 mm Thick
- Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- 3M 4912F White Double Sided Tape 15mm x 16.5 mm
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 25mm x 33 m
