Guitel Hervieu Beige Polyamide Floor-Mounted Door Stop, 35mm Diameter, 30mm Long
- RS Stock No.:
- 283-405
- Mfr. Part No.:
- 710509
- Manufacturer:
- Guitel Hervieu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-405
- Mfr. Part No.:
- 710509
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Type | Door Stopper | |
| Door Stop Type | Floor-Mounted Door Stop | |
| Material | Polyamide | |
| Colour | Beige | |
| Diameter | 35mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Type Door Stopper | ||
Door Stop Type Floor-Mounted Door Stop | ||
Material Polyamide | ||
Colour Beige | ||
Diameter 35mm | ||
Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Guitel Hervieu's Door Stopper in beige colour features 29mm diameter with polyamide.
Protects the wall
Thermoplastic buffer
Thermoplastic buffer
Related links
- Guitel Hervieu Beige Polyimide Door Stop 30 mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 35mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 18mm Long
- Door Stops
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 12mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 10mm Long
