Nobo Yellow Card Document Holder
- RS Stock No.:
- 652-552
- Mfr. Part No.:
- 2003004
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 100 units)*
PHP442.58
(exc. VAT)
PHP495.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP442.58 | PHP4.426 |
*price indicative
- RS Stock No.:
- 652-552
- Mfr. Part No.:
- 2003004
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | Yellow | |
| Sheet Size | 3 | |
| Depth | 15mm | |
| Height | 120mm | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour Yellow | ||
Sheet Size 3 | ||
Depth 15mm | ||
Height 120mm | ||
Width 92mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards – Size 3 are designed to help you organise and visualise your projects effortlessly. These planning cards integrate seamlessly with The Nobo T-Card Planning System, making them Ideal for both Basic and detailed project management in any work environment. Available in a vibrant array of colours, you can easily colour-code teams, projects, and resources to enhance clarity and efficiency. With 100 cards per pack, these sturdy 160 gsm cards provide an excellent way to maintain an Overview of project status at a glance. Perfect for enhancing workplace organisation and productivity.
Colour-coded options improve project visibility and organisation
Size 3 cards are suitable for various project requirements
Made from Durable 160 gsm material for added stability
Available in a pack size of 100 cards to support multiple projects
Compatible with the Nobo T-Card Planning System for streamlined planning
Ideal for managing teams, projects, and resources effectively
Pallet quantity of 1920 ensures ample supply for larger tasks
