Nobo Green Card Document Holder
- RS Stock No.:
- 652-546
- Mfr. Part No.:
- 2002005
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 100 units)*
PHP271.08
(exc. VAT)
PHP303.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP271.08 | PHP2.711 |
*price indicative
- RS Stock No.:
- 652-546
- Mfr. Part No.:
- 2002005
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | Green | |
| Sheet Size | 2 | |
| Depth | 15mm | |
| Height | 85mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour Green | ||
Sheet Size 2 | ||
Depth 15mm | ||
Height 85mm | ||
Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards in Size 2 are designed to Streamline project organisation and visualisation in any work environment. Seamlessly integrating with The Nobo T-Card Planning System, these cards offer a versatile platform for recording information, ranging from Basic to intricate project details. Available in a vibrant selection of colours, you can easily colour-code teams, projects, and resources for quick reference. Each pack contains 100 cards crafted from Durable 160 gsm material, ensuring longevity. With a project status Overview at a glance, these planning cards are an essential tool for enhancing efficiency and clarity within your team's workflow, allowing for seamless management of tasks and resources.
Crafted from robust 160 gsm material for improved durability
Available in a wide variety of colours for effective Visual organisation
Includes 100 planning cards per pack to support extensive project needs
Allows for colour-coding of teams, projects, and resources for quick understanding
Fits perfectly within the Nobo T-Card Planning System, enhancing project management
Provides a clear Overview of project status at a glance, improving efficiency
Ideal for detailed or simple project documentation across various work environments
Supports a pallet quantity of 4320, making it suitable for larger operations
