Nobo Yellow Card Document Holder
- RS Stock No.:
- 652-545
- Mfr. Part No.:
- 2002004
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 100 units)*
PHP271.08
(exc. VAT)
PHP303.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP271.08 | PHP2.711 |
*price indicative
- RS Stock No.:
- 652-545
- Mfr. Part No.:
- 2002004
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | Yellow | |
| Sheet Size | 2 | |
| Depth | 15mm | |
| Height | 85mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour Yellow | ||
Sheet Size 2 | ||
Depth 15mm | ||
Height 85mm | ||
Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards in size 2 are essential tools for organising and Visualising projects effectively. These coloured planning cards integrate seamlessly with The Nobo T-Card Planning System, providing flexibility for individuals and teams to manage varying levels of detail in their project documentation. Available in an impressive range of colours, they allow for easy colour-coding of teams, projects, and resources, ensuring clarity and enhanced productivity within any work environment. Each pack contains 100 cards MADE from 160 gsm paper, designed to stand up to frequent use while offering a simple yet powerful approach to project management. Perfect for professionals seeking a Visual overview, these planning cards transform the way project statuses are monitored and communicated.
Simple and Visual organisation for projects
Available in multiple colours for effective colour-coding
Compatible with the Nobo T-Card Planning System for seamless integration
Made from Durable 160 gsm paper for long-lasting use
Pack of 100 provides ample supply for various project needs
Facilitates quick status updates and project management at a glance
Ideal for both Basic and detailed information recording
