Nobo Light Blue Card Document Holder
- RS Stock No.:
- 652-547
- Mfr. Part No.:
- 2002006
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 100 units)*
PHP271.08
(exc. VAT)
PHP303.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP271.08 | PHP2.711 |
*price indicative
- RS Stock No.:
- 652-547
- Mfr. Part No.:
- 2002006
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | Light Blue | |
| Sheet Size | 2 | |
| Depth | 15mm | |
| Height | 85mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour Light Blue | ||
Sheet Size 2 | ||
Depth 15mm | ||
Height 85mm | ||
Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards are designed to enhance project organisation and visualisation across various work environments. These size 2 planning cards work seamlessly with The Nobo T-Card Planning System, allowing users to manage tasks with clarity and efficiency. Available in an array of vibrant colours, the T-Cards enable easy colour-coding for teams, projects, and resources, providing an instant Overview of project statuses. Each pack contains 100 cards, crafted from sturdy 160 gsm material, ensuring longevity and durability for repeated use. Perfect for those looking to Streamline their planning process, these cards are a practical addition to any office setup.
Simple Visual organisation improves project management
Available in various colours for effective colour-coding
Pack of 100 cards makes it easy to maintain a consistent workflow
Durable 160 gsm material withstands frequent handling
Integrates effortlessly with the Nobo T-Card Planning System
Promotes quick status updates for enhanced project oversight
Suitable for diverse work environments, from creative to corporate
