Nobo Red Card Document Holder

N

Subtotal (1 pack of 100 units)*

PHP271.08

(exc. VAT)

PHP303.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP271.08PHP2.711

*price indicative

RS Stock No.:
652-543
Mfr. Part No.:
2002003
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Document Holder

Sub Type

Card

Colour

Red

Sheet Size

2

Depth

15mm

Height

85mm

Width

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Nobo T-Card Planning Cards - Size 2 are designed to enhance your project management processes through effective organisation and visualisation. Perfect for various work environments, these planning cards seamlessly integrate with The Nobo T-Card Planning System. Their vibrant range of colours allows for easy colour-coding of teams, projects, and resources, making it simple to track progress at a glance. Since they come in a pack size of 100, they are Ideal for both small and large projects, ultimately facilitating detailed information recording while maximising efficiency. Whether you’re coordinating a team or managing multiple resources, these cards provide a straightforward solution to keep your projects well organised.

Simple and Visual project organisation with Nobo T-Card planning systems

Available in a range of colours to effectively manage and organise projects

Pack of 100 cards provides ample resources for diverse planning needs

Designed specifically for Size 2 planning requirements

Made from 160 gsm material for durability and longevity

Facilitates quick project status overviews at a glance for better decision-making

Pallet quantity of 4320 ensures availability for larger scale needs

Ideal for colour-coding different teams and resources for enhanced clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy