Nobo Metallic Grey Panel Panel
- RS Stock No.:
- 652-233
- Mfr. Part No.:
- 1900398
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP1,985.15
(exc. VAT)
PHP2,223.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,985.15 |
*price indicative
- RS Stock No.:
- 652-233
- Mfr. Part No.:
- 1900398
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Panel | |
| Product Type | Panel | |
| Colour | Metallic Grey | |
| Material | Metal | |
| Sheet Size | 2 | |
| Depth | 11mm | |
| Height | 805mm | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Panel | ||
Product Type Panel | ||
Colour Metallic Grey | ||
Material Metal | ||
Sheet Size 2 | ||
Depth 11mm | ||
Height 805mm | ||
Width 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panels are designed to enhance your organisation and planning processes within the workplace. With a size 2 setup that accommodates 40 slots, these panels offer a versatile solution to help you manage and Visualise your business events efficiently. The colourful T-Cards slot neatly into the metal panels, allowing for easy modification and reconfiguration to suit your operational needs. Whether used independently or linked together, the T-Card system simplifies planning and provides a clear Visual representation of your engagements. You can choose your preferred mounting style be it wall rail, folding, or pivoting frame making it a fitting addition for any workspace.
40-slot design accommodates a variety of T-Card sizes to Streamline your organisation
Constructed from metal for durability and a professional appearance
Panels can be linked in multiple ways to create a customisable organisational system
Easy to move and adjust T-Cards as business events change, ensuring flexibility
Dimensions of 65 x 805 x 11 mm make it a Compact option for efficient use of space
Weighs only 253 g, allowing for easy handling and installation
Compatible only with specific T-Cards, ensuring a cohesive system without mixing materials
