Nobo Yellow Card Document Holder
- RS Stock No.:
- 652-557
- Mfr. Part No.:
- 2004004
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 100 units)*
PHP774.51
(exc. VAT)
PHP867.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP774.51 | PHP7.745 |
*price indicative
- RS Stock No.:
- 652-557
- Mfr. Part No.:
- 2004004
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | Yellow | |
| Sheet Size | 4 | |
| Depth | 15mm | |
| Height | 180mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour Yellow | ||
Sheet Size 4 | ||
Depth 15mm | ||
Height 180mm | ||
Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards are designed to Streamline project organisation, offering an intuitive Visual solution for managing tasks and team assignments. Ideal for both simple and complex projects, these size 4 coloured cards allow users to efficiently document essential information in any work environment. Available in a vibrant array of colours, they enable colour-coding for seamless tracking of projects, teams, and resources, enhancing visibility and coordination. The practical pack of 100 cards supports collaborative efforts while providing a robust planning system for effective management.
Designed for easy project organisation with a Visual approach
Available in a variety of colours to enhance team and project identification
Size 4, perfect for accommodating detailed information
Each pack contains 100 Durable cards, ensuring longevity for multiple projects
Versatile use in various work environments, suitable for both personal and professional tasks
Constructed from high-quality 160 gsm material for durability and dependability
Facilitates a straightforward Overview of project status at a glance
Easily integrated into existing Nobo T-Card Planning Systems
