Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP9,267.51

(exc. VAT)

PHP10,379.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP9,267.51PHP926.751

*price indicative

RS Stock No.:
832-612
Mfr. Part No.:
325501
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Disposable Respirator

Valved

No

Protection Class

FFP3 NR D

Standards/Approvals

EN 149:2001 + A1:2009

Series

FFP-masks

Adjustable Nose Clips

No

Style

ActivForm

Quantity Per Package

10Per Pack

Colour

White

Moulded

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Respiratory mask is designed for protection against dust, mist, and fumes, providing a reliable solution for hazardous environments. It ensures user comfort with its adaptable fit and robust construction.

Meets EN 149:2001+A1:2009 standards for respiratory protection

Features a strong DuraMesh structure for enhanced durability

Includes a flexible nose seal for optimum fit and comfort

Equipped with a Ventex valve to minimise heat and moisture buildup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy