Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- RS Stock No.:
- 832-556
- Mfr. Part No.:
- 247501
- Manufacturer:
- Moldex
Subtotal (1 box of 10 units)*
PHP4,510.76
(exc. VAT)
PHP5,052.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,510.76 | PHP451.076 |
*price indicative
- RS Stock No.:
- 832-556
- Mfr. Part No.:
- 247501
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 NR D | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 NR D | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Protective mask offers exceptional protection against dust, mist, and fumes, ensuring optimal safety in hazardous environments. Designed for comfort and efficiency, it seamlessly fits to the user's face without the need for manual adjustments.
Automatically adapts to face contours for enhanced comfort
Constructed from Durable materials for long-lasting performance
Individually packed to ensure hygienic storage before use
Meets stringent safety standards of EN 149:2001 +A1:2009
Related links
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
