Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- RS Stock No.:
- 832-615
- Mfr. Part No.:
- 370501
- Manufacturer:
- Moldex
Subtotal (1 box of 8 units)*
PHP7,746.05
(exc. VAT)
PHP8,675.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,746.05 | PHP968.256 |
*price indicative
- RS Stock No.:
- 832-615
- Mfr. Part No.:
- 370501
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 NR D | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 8Per Pack | |
| Style | ActivForm | |
| Moulded | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP3 NR D | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Quantity Per Package 8Per Pack | ||
Style ActivForm | ||
Moulded Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex FFP Mask offers robust protection against dust, mist, and fumes, ensuring that the wearer is safeguarded in various environments. Designed with an Air seal series, it guarantees a snug fit and comfort for extended use.
ActivForm technology ensures a custom fit adapting to the wearers face
DuraMesh structure maintains mask shape, enhancing durability
Ventex valve allows for increased airflow, reducing heat and humidity
Soft foam face seal provides comfort and a secure fit
Related links
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
- Moldex Moldex Smart Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
