Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- RS Stock No.:
- 832-607
- Mfr. Part No.:
- 310001
- Manufacturer:
- Moldex
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP3,460.31
(exc. VAT)
PHP3,875.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,460.31 | PHP346.031 |
*price indicative
- RS Stock No.:
- 832-607
- Mfr. Part No.:
- 310001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP2 NR D | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP2 NR D | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Protective mask offers exceptional protection against dust, mist, and fumes, ensuring optimal safety in hazardous environments. Designed for comfort and efficiency, it seamlessly fits to the user's face without the need for manual adjustments.
CE-marked in accordance with EU regulations for reliable compliance
ActivForm technology automatically fits the face without manual adjustments
Ventex valve effectively reduces heat and moisture build-up inside the mask
100% PVC-free materials ensure a safer choice for users
Related links
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded
