Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- RS Stock No.:
- 832-608
- Mfr. Part No.:
- 315001
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP3,407.84
(exc. VAT)
PHP3,816.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,407.84 | PHP340.784 |
*price indicative
- RS Stock No.:
- 832-608
- Mfr. Part No.:
- 315001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 NR D | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 10Per Pack | |
| Moulded | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP3 NR D | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 10Per Pack | ||
Moulded Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Air FFP2 masks provide protection against dust mist and fumes featuring ActivForm technology that adapts automatically to the face without manual adjustments. The Durable DuraMesh structure ensures strength while the Ventex valve opens at low exhalation pressure to reduce heat and moisture. The AirWave pleated filter offers extended life with significantly reduced breathing resistance. These masks meet EN1492001 Plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Clip & Adjustable Strap
Dolomite clogging test
100% PVC-FREE
Related links
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex Moldex Smart Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
