Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- RS Stock No.:
- 832-555
- Mfr. Part No.:
- 244501
- Manufacturer:
- Moldex
N
Subtotal (1 box of 10 units)*
PHP11,557.28
(exc. VAT)
PHP12,944.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,557.28 | PHP1,155.728 |
*price indicative
- RS Stock No.:
- 832-555
- Mfr. Part No.:
- 244501
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 NR D | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 10Per Pack | |
| Moulded | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 NR D | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 10Per Pack | ||
Moulded Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Respiratory protection mask is designed to provide robust filtration against harmful dust, mists, and fumes, featuring Advanced comfort technology for extended wear.,
Automatically adjusts for a snug fit without manual adjustments
Durable DuraMesh structure ensures long-lasting use
Ventex-valve reduces heat and moisture for enhanced comfort
CE-marked and meets EN149:2001 + A1:2009 certification requirements
Related links
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex Moldex Smart Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
