Ansell AlphaTec 4000 Green Protective Suit, Coverall, 4XL

N

This image is representative of the product range

Subtotal (1 box of 8 units)*

PHP60,303.13

(exc. VAT)

PHP67,539.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP60,303.13PHP7,537.891

*price indicative

RS Stock No.:
876-867
Mfr. Part No.:
GR40T-00125-08
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

4XL

Product Type

Protective Suit

Material Properties

Chemical Protection

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 4000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell chemical-protective suit offers comprehensive protection against over 200 chemical hazards, utilising multi-layer barrier technology for effective defence in hazardous environments.

Permeation-tested for protection from multiple chemical hazards, including chemical warfare agents

Welded and taped seams enhance the suit's strength and robustness

Double cuffs and dual-zip systems provide additional personal protection

Knitted inner cuffs and textile-type fabric optimise wearer comfort

Designed with an elasticated two-piece hood and adjustable cuffs for improved fit and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy