Ansell AlphaTec 4000 Green Protective Suit, Coverall, 2XL
- RS Stock No.:
- 876-865
- Mfr. Part No.:
- GR40T-00125-06
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 8 units)*
PHP60,303.13
(exc. VAT)
PHP67,539.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP60,303.13 | PHP7,537.891 |
*price indicative
- RS Stock No.:
- 876-865
- Mfr. Part No.:
- GR40T-00125-06
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 2XL | |
| Product Type | Protective Suit | |
| Material Properties | Chemical Protection | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 2XL | ||
Product Type Protective Suit | ||
Material Properties Chemical Protection | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective suit features Advanced multi-layer chemical barrier technology designed to safeguard against over 200 chemical hazards, including chemical warfare agents, ensuring high-level security in hazardous environments.
Far-reaching permeation testing ensures resistance to numerous chemicals
Double cuffs and dual-zip systems enhance personal protection
Welded and taped seams form a strong, robust protective barrier
Knitted inner cuffs and textile fabric improve wearer comfort
