Ansell AlphaTec 4000 Green Protective Suit, Coverall, XL
- RS Stock No.:
- 876-864
- Mfr. Part No.:
- GR40T-00125-05
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 8 units)*
PHP60,303.13
(exc. VAT)
PHP67,539.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP60,303.13 | PHP7,537.891 |
*price indicative
- RS Stock No.:
- 876-864
- Mfr. Part No.:
- GR40T-00125-05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Protective Suit | |
| Material Properties | Chemical Protection | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Protective Suit | ||
Material Properties Chemical Protection | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell chemical protective suit offers Advanced multi-layer barrier technology designed to provide Type 3/4/5 protection against numerous chemical hazards. It ensures optimal comfort and fit while maintaining high durability for extended use.
Resistant to over 200 chemical hazards, including chemical warfare agents
Enhanced protection with double cuffs and dual-zip systems
Robustness ensured through welded and taped seams
Comfortable design with knitted inner cuffs and breathable fabric
Tested against EN 1149-5 and AATCC 76 for antistatic capabilities
