Ansell Green Coverall, 4XL
- RS Stock No.:
- 428-230
- Mfr. Part No.:
- GR40T-00125-08-G05
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-230
- Mfr. Part No.:
- GR40T-00125-08-G05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 4XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | Alphatec 4000 - Model 125 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 4XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series Alphatec 4000 - Model 125 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Heavy-duty multi-layer protective suit provides an effective barrier against over 200 chemical hazards. Designed for rigorous conditions, it ensures durable and reliable protection in high-risk environments.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)
Anti static, tested according to EN 1149 5
