Tyvek 500 Xpert White Disposable Overall, Coverall, S
- RS Stock No.:
- 765-121
- Mfr. Part No.:
- D14663953
- Manufacturer:
- Tyvek
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP70,836.31
(exc. VAT)
PHP79,336.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP70,836.31 | PHP708.363 |
*price indicative
- RS Stock No.:
- 765-121
- Mfr. Part No.:
- D14663953
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | S | |
| Product Type | Disposable Overall | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Tyvek | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size S | ||
Product Type Disposable Overall | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Tyvek | ||
Hooded Yes | ||
Series 500 Xpert | ||
RoHS Status: Exempt
The DuPont Tyvek 500 coverall has ergonomic protective design and stitched external seams. It has elasticated wrists, ankles and face. This eco pack is available in a significant packing reduction compared to standard packaging.
Hooded coverall with elastics
Very low inward leakage thanks to optimised design
Antistatic treatment on both sides
