RS Better World
Tyvek 500 Xpert White Boilersuit, Coverall, SM
- RS Stock No.:
- 845-379
- Mfr. Part No.:
- TA198SWH00-SM
- Manufacturer:
- Tyvek
N
This image is representative of the product range
Subtotal (1 unit)*
PHP682.31
(exc. VAT)
PHP764.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP682.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-379
- Mfr. Part No.:
- TA198SWH00-SM
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | SM | |
| Product Type | Boilersuit | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 64in | |
| Material | 100% Bio-circular HDPE | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size SM | ||
Product Type Boilersuit | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 64in | ||
Material 100% Bio-circular HDPE | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
The Tyvek protective coverall is designed for robust yet lightweight protection against fine particles and low-level sprays, ensuring excellent breathability and comfort for various professional applications.
Constructed with Tyvek APX 400 fabric for durability and breathability
Features stitched external seams for enhanced resistance
Equipped with a three-piece hood and thumb loops for better fit
Includes elasticated wrists, ankles, and a Tyvek zipper for optimal safety
Certified for Category III protective clothing and antistatic treatment
