RS Better World
Tyvek 500 Xpert White Boilersuit, Coverall, MD, 30 à 40.25
- RS Stock No.:
- 845-380
- Mfr. Part No.:
- TA198SWH00-MD
- Manufacturer:
- Tyvek
N
This image is representative of the product range
Subtotal (1 unit)*
PHP682.31
(exc. VAT)
PHP764.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP682.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-380
- Mfr. Part No.:
- TA198SWH00-MD
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | MD | |
| Product Type | Boilersuit | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 67in | |
| Chest Size | 30 à 40.25 | |
| Material | 100% Bio-circular HDPE | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size MD | ||
Product Type Boilersuit | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 67in | ||
Chest Size 30 à 40.25 | ||
Material 100% Bio-circular HDPE | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
The Tyvek hooded coverall offers robust yet lightweight protection, designed to create a barrier against fine particles and low-level sprays while ensuring breathability and comfort.
Stitched external seams enhance garment durability
Ergonomic design provides comfort and improved fit
Thumb loops prevent sleeve ride-up during use
Antistatic treatment on both sides ensures safety
Tyvek zipper features a pin lock slider for added security
360° protection with excellent breathability throughout
