Tyvek 500 Xpert White Disposable Overall, Coverall, L
- RS Stock No.:
- 765-118
- Mfr. Part No.:
- D14663977
- Manufacturer:
- Tyvek
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP70,836.31
(exc. VAT)
PHP79,336.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 19 unit(s) ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP70,836.31 | PHP708.363 |
*price indicative
- RS Stock No.:
- 765-118
- Mfr. Part No.:
- D14663977
- Manufacturer:
- Tyvek
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | L | |
| Product Type | Disposable Overall | |
| Material Properties | Silicone Free, Cleanroom, Chemical Resistant, Radioactive Particulate Protection, Lightweight, Splashes, Flex Cracking Resistance, Abrasion Resistant, Non-Woven, Breathable, Tear Resistant, Protection Against Particles, Splash Repellent, Dust Protection, Anti-Static, Low Lint, Biological Protection | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Tyvek | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size L | ||
Product Type Disposable Overall | ||
Material Properties Silicone Free, Cleanroom, Chemical Resistant, Radioactive Particulate Protection, Lightweight, Splashes, Flex Cracking Resistance, Abrasion Resistant, Non-Woven, Breathable, Tear Resistant, Protection Against Particles, Splash Repellent, Dust Protection, Anti-Static, Low Lint, Biological Protection | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Tyvek | ||
Hooded Yes | ||
Series 500 Xpert | ||
RoHS Status: Exempt
