RS Better World
Tyvek 500 Xpert White Protective Cover, Coverall, XL, 41.25 → 46.25
- RS Stock No.:
- 845-377
- Mfr. Part No.:
- D15582587
- Manufacturer:
- Tyvek
N
This image is representative of the product range
Subtotal (1 unit)*
PHP811.39
(exc. VAT)
PHP908.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP811.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-377
- Mfr. Part No.:
- D15582587
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Protective Cover | |
| Size | XL | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 74in | |
| Chest Size | 41.25 → 46.25 | |
| Material | Dupont Kevlar Composite Yarn | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Protective Cover | ||
Size XL | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 74in | ||
Chest Size 41.25 → 46.25 | ||
Material Dupont Kevlar Composite Yarn | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Tyvek coverall provides robust yet lightweight protection against fine particles and low-level sprays, utilising white Tyvek fabric designed for comfort and a secure fit.
Category III certified chemical protective clothing ensuring high safety standards
Stitched external seams enhance durability and resilience in various applications
Antistatic treatment on both sides minimises static electricity buildup
Good breathability promotes comfort during extended wear
