Idec BNH50W BNH Series Series Terminal Block Black, 14mm², Screw
- RS Stock No.:
- 898-258
- Mfr. Part No.:
- BNH50W
- Manufacturer:
- Idec
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP946.93
(exc. VAT)
PHP1,060.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP946.93 | PHP189.386 | - |
| 5 + | PHP871.33 | PHP174.266 | 7% |
*price indicative
- RS Stock No.:
- 898-258
- Mfr. Part No.:
- BNH50W
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Terminal Block | |
| Colour | Black | |
| Sub Type | Connector | |
| Number of Positions | 1 | |
| Voltage | 600V | |
| Series | BNH Series | |
| Cable CSA | 14mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 70A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Terminal Block | ||
Colour Black | ||
Sub Type Connector | ||
Number of Positions 1 | ||
Voltage 600V | ||
Series BNH Series | ||
Cable CSA 14mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Termination Type Screw | ||
Terminal Block Current 70A | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Idec Compact Terminal Block designed for efficient connection and power management in various electrical applications. This device facilitates seamless integration in both DIN rail and surface mounting settings, ensuring robust performance.
Capable of handling up to 50A at 600V, ensuring reliable power distribution
Constructed with touch-down Terminal type for secure wire connections
Compatible with standard 35mm DIN rail systems for easy installation
Built with UL, CSA, and TUV approvals for safety and compliance
Related links
- Idec BNH15MW BNH Series Series Terminal Block Black Screw
- Idec BNH30W BNH Series Series Terminal Block Black Screw
- Idec BNH15LW BNH Series Series Terminal Block Black Screw
- Idec BNH10W BNH Series Series Terminal Block Black Screw
- Idec BN75W BN Series Series Terminal Block Black Screw
- Idec BN300BW4 BN Series Series Terminal Block Black Screw
- Idec BN400BW4 BN Series Series Terminal Block Black Screw
- Idec BN500BW4K BN Series Series Terminal Block Black Screw
