Idec BNH15LW BNH Series Series Terminal Block Black, 2mm², Screw
- RS Stock No.:
- 898-255
- Mfr. Part No.:
- BNH15LW
- Manufacturer:
- Idec
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP827.07
(exc. VAT)
PHP926.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP827.07 | PHP82.707 | - |
| 5 - 9 | PHP760.68 | PHP76.068 | 8% |
| 10 + | PHP686.92 | PHP68.692 | 16% |
*price indicative
- RS Stock No.:
- 898-255
- Mfr. Part No.:
- BNH15LW
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Terminal Block | |
| Colour | Black | |
| Sub Type | Connector | |
| Number of Positions | 1 | |
| Voltage | 600V | |
| Series | BNH Series | |
| Cable CSA | 2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Terminal Block Current | 21A | |
| Termination Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Terminal Block | ||
Colour Black | ||
Sub Type Connector | ||
Number of Positions 1 | ||
Voltage 600V | ||
Series BNH Series | ||
Cable CSA 2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Terminal Block Current 21A | ||
Termination Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Idec Compact Terminal Block designed for reliable and efficient electrical connections. Its primary function is to facilitate secure wire management in various applications, ensuring optimal performance in electrical systems.
Constructed from Durable UL94-V0 material for exceptional flame and shock resistance
Designed for mounting on standard 35mm DIN rails, ensuring easy installation
Accommodates wire sizes ranging from 22 to 14 AWG, supporting versatile connections
Features a touch-down Terminal type for secure wire retention
Related links
- Yoshida Electric Industry UCK15S-10CU UCK Series DIN Rail Terminal Block Beige 2mm², Screw
- Yoshida Electric Industry UCK15S-20CU UCK Series DIN Rail Terminal Block Beige 2mm², Screw
- Idec BNH15MW BNH Series Series Terminal Block Black Screw
- Idec BNH50W BNH Series Series Terminal Block Black Screw
- Idec BNH30W BNH Series Series Terminal Block Black Screw
- Idec BNH10W BNH Series Series Terminal Block Black Screw
- Toyogiken FPS-2E FPS Series Terminal Block Black 3.5 mm², Screw
- Idec BN75W BN Series Series Terminal Block Black Screw
