Idec BNH15MW BNH Series Series Terminal Block Black, 1.25mm², Screw
- RS Stock No.:
- 898-256
- Mfr. Part No.:
- BNH15MW
- Manufacturer:
- Idec
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP827.07
(exc. VAT)
PHP926.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP827.07 | PHP82.707 | - |
| 5 - 9 | PHP760.68 | PHP76.068 | 8% |
| 10 + | PHP686.92 | PHP68.692 | 16% |
*price indicative
- RS Stock No.:
- 898-256
- Mfr. Part No.:
- BNH15MW
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Colour | Black | |
| Product Type | Terminal Block | |
| Sub Type | Connector | |
| Number of Positions | 1 | |
| Voltage | 600V | |
| Series | BNH Series | |
| Minimum Wire Size AWG | 22AWG | |
| Cable CSA | 1.25mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 16A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Colour Black | ||
Product Type Terminal Block | ||
Sub Type Connector | ||
Number of Positions 1 | ||
Voltage 600V | ||
Series BNH Series | ||
Minimum Wire Size AWG 22AWG | ||
Cable CSA 1.25mm² | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Screw | ||
Terminal Block Current 16A | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Idec Terminal Block designed for secure electrical connections. Its primary function facilitates reliable connection points within various electrical applications, ensuring optimal performance and safety.
Touch-down terminals equipped with spring-loaded captive screws provide secure wire connections
Compatible with standard 35mm DIN rails, ensuring easy installation
The product supports wire sizes from 22 to 14 AWG for versatile usage
Rated for a maximum voltage of 600V and current of 10A, suitable for various applications
Related links
- Idec BNH10W BNH Series Series Terminal Block Black Screw
- Idec BNH30W BNH Series Series Terminal Block Black Screw
- Idec BNH50W BNH Series Series Terminal Block Black Screw
- Idec BNH15LW BNH Series Series Terminal Block Black Screw
- Idec BN75W BN Series Series Terminal Block Black Screw
- Idec BN300BW4 BN Series Series Terminal Block Black Screw
- Idec BN400BW4 BN Series Series Terminal Block Black Screw
- Idec BN500BW4K BN Series Series Terminal Block Black Screw
